2151109-1

OCEAN_2.0_APPLICATOR-S-110F170O

The Ocean 2.0 Applicator, a versatile tool designed for precision in your assembly processes. This essential device features a short 110F170O design, perfect for achieving accurate terminations. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit various project requirements. Operating with a mechanical feed type, this applicator ensures reliable performance with every use. Compliant with RoHS regulations, it is both efficient and environmentally friendly. Ideal for use in a wide range of industries, this applicator is a must-have for any professional workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151109-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151109-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: