2151113-2
OCEAN_2.0_APPLICATOR-S-070F102F
Enhance your application process with the OCEAN_2.0_APPLICATOR, a versatile tool designed for precise and efficient operation. With a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, this applicator offers flexibility for a variety of tasks. Its pneumatic feed type ensures consistent performance, while its compliance with RoHS regulations underscores our commitment to quality and sustainability. Perfect for professionals in the connectors and tools industry, the OCEAN_2.0_APPLICATOR is a must-have for any workspace. Upgrade your workflow today and experience the difference for yourself.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151113-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151113-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |