2151116-1
OCEAN_2.0_Applicator-S-090F140F
Enhance your production line with the OCEAN 2.0 Applicator, a versatile tool designed for precise and efficient application of connectors. Featuring a 30mm (1.12") or 40mm (1.62") stroke terminator, this applicator ensures accurate and consistent results every time. Its mechanical feed type guarantees smooth operation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a variety of industries, the OCEAN 2.0 Applicator is a must-have for any assembly process. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151116-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151116-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |