2151117-1
OCEAN_2.0_Applicator-S-080F130F
Introducing the OCEAN 2.0 Applicator for efficient and precise termination tasks. This versatile tool is perfect for use with 30 mm (1.12") and 40 mm (1.62") stroke terminators, making it ideal for a variety of applications. Its mechanical feed type ensures consistent performance, while its compliance with RoHS regulations guarantees environmentally-friendly operation. Whether you're working with connectors, tools, or other products, the OCEAN 2.0 Applicator is a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151117-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151117-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |