2151118-1
OCEAN_2.0_Applicator-S-055F100F
Enhance your assembly efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision and reliability. This applicator, suitable for a variety of tasks, features a 30 mm (1.12") and 40 mm (1.62") stroke terminator, ensuring accurate and consistent results every time. Its mechanical feed type offers smooth operation, while its RoHS compliance guarantees environmental responsibility. Perfect for connectors and various other applications, this tool is a must-have for any workspace seeking optimal performance. Upgrade your workflow with the OCEAN 2.0 Applicator and experience the difference.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151118-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151118-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |