2151119-2
OCEAN_2.0_APPLICATOR-S-100F110FA
Enhance your assembly processes with the cutting-edge OCEAN 2.0 APPLICATOR-S-100F110FA. Designed for precision and efficiency, this applicator is a game-changer in the world of connector installation. With two stroke terminator options of 30mm and 40mm, it offers versatility to suit your specific needs. Operated pneumatically, it ensures smooth and consistent performance, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151119-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151119-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |