2151120-2
OCEAN-2.0-APPLICATOR-S-055F090FA
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. Featuring a 30mm and 40mm stroke terminator, this pneumatic tool ensures accurate and consistent results every time. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Ideal for a variety of applications, this tool is a valuable addition to any workspace. Elevate your productivity with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151120-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151120-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |