2151125-1
OCEAN_2.0_APPLICATOR-S-070F079BX
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-070F079BX. This precision tool is designed for efficient and accurate termination, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. A must-have for any production line, this applicator is perfect for use with a variety of connectors, making it a versatile and essential tool for professionals in the field. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-070F079BX.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151125-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151125-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |