2151125-2
OCEAN_2.0_APPLICATOR-S-070F079BXA
Introducing the OCEAN_2.0_APPLICATOR-S-070F079BXA, a versatile tool designed for precise application in various industries. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator offers flexibility in operation. Powered by a pneumatic feed system, it ensures consistent performance and efficiency. Compliant with RoHS standards, it is environmentally friendly. Suitable for use in the Products, Connectors, and Tools categories, this applicator is a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151125-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151125-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |