2151128-1

OCEAN_2.0_Applicator-S-110F180F

Elevate your application process with the OCEAN 2.0 Applicator-S-110F180F. Designed for precision and efficiency, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With a mechanical feed type, it offers smooth operation for seamless workflow. Rest assured, it is ROHS compliant, meeting the highest standards of environmental responsibility. Perfect for various projects, this applicator is a must-have in your toolkit. Upgrade your experience and streamline your tasks with this versatile tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151128-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151128-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: