2151128-2
OCEAN_2.0_Applicator-S-110F180F-A
Introducing the OCEAN 2.0 Applicator-S-110F180F-A, a versatile tool designed for seamless termination tasks. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this device offers precise and efficient performance. Operated by a pneumatic feed system, it ensures smooth and reliable functionality. Compliant with RoHS standards, it guarantees environmentally-friendly use. Perfect for various applications in the connectors and tools industry, this applicator is a must-have for professionals seeking high-quality results.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151128-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151128-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |