2151133-2
OCEAN_2.0_APPLICATOR-S-080F110OV
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080F110OV, a versatile tool designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator offers optimal control and efficiency. Its RoHS compliance ensures environmental responsibility, while its durable design guarantees long-lasting performance. Perfect for a variety of tasks, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-080F110OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151133-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151133-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | E-19-006810 - Product improvement. Item 238, Air Feed Module, part number 2063440-2 was changed. Change was to accommodate the longer feed pitch of 928820. |
Download |
05/31/2018 | E-18-007838 - Product Improvement. OCEAN applicator 2266048 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151133 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151694 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |