2151137-2
OCEAN_2.0_APPLICATOR-S-110F155F
Upgrade your assembly process with the OCEAN 2.0 APPLICATOR-S, designed for precision and efficiency. This cutting-edge tool is a game-changer for any production line, offering seamless termination with its 30 mm and 40 mm stroke terminators. Powered by pneumatic technology, it ensures smooth and consistent operation while meeting RoHS compliance standards. Elevate your workflow with this essential component, a must-have for connectors, tools, and applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151137-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151137-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/12/2019 | E-19-009777 - Product Improvement. OCEAN 2.0 applicators 2836539, 2266975, 2151719, 2151184, 2151137, 2150913 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Product Change Notice Download |