2151142-2

OCEAN_2.0_APPLICATOR-S-042F070F

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-042F070F, a high-performance tool designed for precision and efficiency. Equipped with 30mm and 40mm stroke terminators, this pneumatic applicator offers versatile functionality for various applications. Its streamlined design and durable construction ensure reliable performance, while its ROHS compliance underscores our commitment to environmental responsibility. Ideal for connectors, tools, and other products, this applicator is a must-have for any industrial setting. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-042F070F and experience the difference in quality and productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151142-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151142-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: