2151143-1
OCEAN_2.0_APPLICATOR-S-070F070F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F070F, a high-performance tool designed for precise and efficient application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results. With a mechanical feed type, it offers smooth operation for seamless integration into your workflow. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Elevate your production with this essential accessory, ideal for a wide range of connectors and components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151143-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151143-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/27/2015 | E-15-001074 (xml) - Product Improvement. Component change to improved product performance. | Download |