2151147-2
OCEAN-2.0-APPLICATOR-S-042F042OA
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is a game-changer for any production line, offering seamless operation with its pneumatic feed type. With options for 30mm and 40mm stroke terminators, it ensures accurate and consistent results every time. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your workflow with the OCEAN-2.0 Applicator, a must-have for connectors and tools in any industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151147-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151147-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |