2151148-1
OCEAN_2.0_APPLICATOR-S-160F201F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-160F201F, a high-performance tool designed for precision application. This innovative applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, providing versatility for various tasks. Its mechanical feed type ensures consistent and reliable operation, perfect for high-volume production environments. With RoHS compliance guaranteeing its environmental friendliness, this applicator is a must-have for any manufacturing setup. Explore its capabilities and streamline your workflow with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151148-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151148-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |