2151148-2
OCEAN_2.0_APPLICATOR-S-160F201FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-160F201FA. This high-performance tool is designed for precision applications, featuring a 30mm (1.12") or 40mm (1.62") stroke terminator for accurate results. Operated with pneumatic feed, it ensures efficient and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various industries, this applicator is a must-have for your toolkit. Experience seamless assembly with the OCEAN 2.0 APPLICATOR-S-160F201FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151148-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151148-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |