2151151-2
OCEAN_2.0_APPLICATOR-S-130F270OV
Introducing the OCEAN 2.0 APPLICATOR-S-130F270OV, a versatile tool for precise and efficient termination tasks. This applicator features two stroke terminators - one with a 30mm (1.12") stroke and another with a 40mm (1.62") stroke, providing flexibility for various applications. Operated through a pneumatic feed system, it ensures consistent performance with minimal effort. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals in the field, this applicator is a must-have for any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151151-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151151-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |