2151157-1
OCEAN_2.0_Applicator-S-055F108F
Enhance your assembly process with the OCEAN 2.0 Applicator-S-055F108F. Designed for precision and efficiency, this applicator is a valuable tool for any production line. Its 30mm (1.12") and 40mm (1.62") stroke terminators ensure accurate and consistent application, while its mechanical feed type guarantees smooth operation. With RoHS compliance, you can trust in its quality and sustainability. Perfect for a variety of industries, this applicator is a must-have for any connector assembly task. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151157-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151157-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |