2151161-2
OCEAN_2.0_APPLICATOR-S-081F110OVA
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-081F110OVA. Designed for precision and efficiency, this applicator is a game-changer for various industrial tasks. Featuring a pneumatic feed type, it ensures seamless operation, while offering versatility with 30mm and 40mm stroke terminator options. With compliance to RoHS standards, you can trust in its quality and sustainability. Perfect for connectors, tools, and a range of products, this applicator is a must-have for any production line. Upgrade your workflow and experience the difference with the OCEAN 2.0 APPLICATOR-S-081F110OVA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151161-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151161-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |