2151165-1

OCEAN_2.0_APPLICATOR-S-110F160F

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-110F160F, a versatile tool designed for precision and efficiency. This applicator features two terminator types - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, catering to various requirements. With a mechanical feed type, it ensures consistent and reliable performance. Compliant with RoHS standards, this tool is not only functional but also environmentally friendly. Perfect for use in a wide range of industries, it's a valuable addition to any workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-110F160F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151165-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151165-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: