2151166-1
OCEAN_2.0_APPLICATOR-S-100F140OV
Experience precise and efficient termination with the OCEAN_2.0_APPLICATOR-S-100F140OV. This mechanical applicator boasts a Terminator Type with options for a 30mm (1.12") or 40mm (1.62") stroke, ensuring optimal performance in various applications. Designed with quality in mind, it meets RoHS compliance standards, guaranteeing environmentally friendly operation. Whether you're working on connectors or tools, this applicator is a reliable choice for achieving seamless results. Upgrade your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151166-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151166-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |