2151168-1

OCEAN_2.0_APPLICATOR-S-090F102F

Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-090F102F. This innovative tool is a game-changer for precision application, featuring a variety of stroke terminators for optimal control. With a mechanical feed type, it ensures seamless operation while meeting RoHS compliance standards. Perfect for handling connectors and various components, this applicator is a must-have for any production environment. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-090F102F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151168-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151168-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2022PCN-22-134469 - Revision Adjustment / Part Clarification. OCEAN applicator 2151168 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
05/09/2018E-18-005881 - Product Improvement. OCEAN applicator 2151168 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151083 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download