2151168-2
OCEAN_2.0_APPLICATOR-S-090F102FA
Elevate your precision application game with the OCEAN_2.0_APPLICATOR-S-090F102FA. Crafted for efficiency and accuracy, this applicator is a must-have for any professional workspace. Featuring interchangeable 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, it offers versatility in handling various tasks with ease. Operated by a pneumatic feed system, it ensures smooth and consistent performance every time. Rest assured, this applicator is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious users. Explore the endless possibilities with this essential tool, perfect for use in the Products, Connectors, and Tools categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151168-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151168-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |