2151170-1
OCEAN-2.0-APPLICATOR-S-080F130O
Introducing the OCEAN-2.0-APPLICATOR-S-080F130O, a versatile tool for precise and efficient application tasks. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility in operation. With a mechanical feed type, it ensures consistent and reliable performance. RoHS compliant, it meets strict environmental standards. Perfect for various applications, this tool is a must-have for professionals in the industry. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-080F130O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151170-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151170-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |