2151171-1
OC-AT-S-FM-130F160F-001-0199
Enhance your assembly process with our versatile Applicators, designed for precision and efficiency. Featuring a 30 mm (1.12") and a 40 mm (1.62") Stroke Terminator, these tools ensure accurate placement and termination. With a Mechanical feed type, they offer reliable performance for a variety of applications. Rest assured, our Applicators are RoHS compliant, meeting environmental standards. Elevate your production with these essential tools, now available in our Products category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151171-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151171-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |