2151173-2
OCEAN-2.0-APPLICATOR-S-120F200O
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. Featuring a 30mm Stroke Terminator for precise control, this pneumatic applicator ensures accurate and consistent results every time. With a durable construction and ROHS compliance, it's a reliable choice for a wide range of projects. Upgrade your workflow with the OCEAN-2.0 Applicator and experience seamless performance in your connector and tool applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151173-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151173-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |