2151174-2
OCEAN-2.0-APPLICATOR-S-090F200FA
Enhance your production line efficiency with the OCEAN-2.0-APPLICATOR-S-090F200FA. This advanced applicator is designed for seamless operation, offering precise control for optimal results. Its 30mm and 40mm stroke terminators ensure accurate application, while the pneumatic feed type guarantees smooth and consistent performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this applicator is a must-have tool for any industrial setting. Elevate your productivity and streamline your workflow with this essential device.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151174-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151174-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |