2151178-2
OCEAN_2.0_APPLICATOR-S-080F094FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-080F094FA, a versatile tool designed for efficient and precise application tasks. Featuring a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, this applicator offers flexibility to suit various project requirements. Operated by a pneumatic feed system, it ensures consistent performance with minimal effort. With ROHS compliance and a durable construction, it's a reliable solution for your production needs. Upgrade your workflow with this essential tool, perfect for use in the connectors, tools, and general products assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151178-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151178-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |