2151180-2
OCEAN_2.0_Applicator-S-080F130FA
Enhance your production efficiency with the OCEAN 2.0 Applicator-S-080F130FA. This versatile tool is designed for precise and effortless application, making it a valuable addition to your workspace. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility for various tasks. Operating on pneumatic feed, it ensures smooth and consistent performance. Rest assured, it complies with RoHS standards, making it a sustainable choice. Explore the possibilities with this innovative applicator, a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151180-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151180-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |