2151181-1
OCEAN_2.0_APPLICATOR-S-080F160O
The OCEAN 2.0 APPLICATOR-S-080F160O, a versatile tool designed for precision applications in various industries. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures accurate and efficient operation. Its mechanical feed type guarantees consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in conjunction with connectors and other tools, the OCEAN 2.0 APPLICATOR-S-080F160O is a must-have for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151181-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151181-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/09/2018 | E-18-006599 - Product Improvement. OCEAN applicator 2151181 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266072 is being obsoleted and new versions are being added to 2151181. | Download |