2151181-2

OCEAN_2.0_APPLICATOR-S-080F160O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-080F160O, a versatile tool designed for precision and efficiency. Boasting a range of features such as 30mm and 40mm stroke terminators, this applicator ensures accurate and consistent performance. Its pneumatic feed type allows for seamless operation, while its RoHS compliance guarantees environmentally-friendly usage. A must-have for any production line, the OCEAN 2.0 APPLICATOR-S-080F160O is a reliable solution for all your application needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151181-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151181-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: