2151185-1
OCEAN_2.0_APPLICATOR-S-070F080BX
Enhance your application processes with the OCEAN_2.0_APPLICATOR-S-070F080BX, a high-quality tool designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for versatile use in various projects. Its Mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmental responsibility. Perfect for connectors and other electronic components, this applicator is a must-have for any professional workspace. Upgrade your tool kit with this essential device and experience the difference in performance and productivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151185-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151185-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |