2151188-1

OCEAN-2.0-APPLICATOR-S-070F090O

The OCEAN-2.0 Applicator, your go-to tool for precision termination tasks. This versatile applicator is designed for efficiency, with options for both 30mm and 40mm stroke terminators to suit your specific needs. Its mechanical feed system ensures smooth and reliable operation, making it ideal for various connector applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your termination process with the OCEAN-2.0 Applicator, a must-have for any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151188-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151188-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: