2151188-2

OCEAN-2.0-APPLICATOR-S-070F090O

The OCEAN-2.0-APPLICATOR-S-070F090O, a versatile tool for precision applications. Designed for efficiency and accuracy, this applicator is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various project requirements. Operated pneumatically, it ensures smooth and consistent performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals in the connectors and tools industry, this applicator is a must-have for seamless operations. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-070F090O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151188-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151188-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: