2151191-1
OCEAN_2.0_APPLICATOR-S-080F160O
Enhance your application process with the Ocean 2.0 Applicator, a versatile tool designed for precision and efficiency. With options for 30mm and 40mm stroke terminators, you can achieve the perfect amount of pressure every time. Featuring a mechanical feed type, this applicator is reliable and easy to use. Rest assured, it is ROHS compliant, meeting strict environmental standards. Ideal for a wide range of projects, this applicator is a must-have for any toolkit. Elevate your workflow with the Ocean 2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151191-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151191-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |