2151227-1
OCEAN_2.0_APPLICATOR-S-080F160O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080F160O – a precision tool designed for optimal performance. This applicator, suitable for a variety of connectors, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring precise and consistent crimping results. With a mechanical feed type and full RoHS compliance, it guarantees both efficiency and environmental responsibility. Elevate your workflow with this essential tool, a must-have for any production environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151227-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151227-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |