2151192-2
OCEAN_2.0_APPLICATOR-S-035F059FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-035F059FA, a versatile tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results. Powered by pneumatic feed type, it offers seamless operation while maintaining ROHS compliance. Ideal for various applications, this tool is a must-have for any production environment. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-035F059FA and experience enhanced performance like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151192-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151192-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |