2151193-2
OCEAN_2.0_APPLICATOR-S-062F155O
Elevate your application game with the OCEAN 2.0 APPLICATOR-S-062F155O. Designed for precision and efficiency, this versatile tool is a must-have for any workspace. With multiple stroke terminator options, including 30mm and 40mm, it offers flexibility for various projects. Its pneumatic feed type ensures smooth operation every time. Rest assured, it complies with RoHS standards, making it a sustainable choice. Whether you're working with connectors or tools, this applicator is a reliable companion for your tasks. Upgrade your toolkit with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151193-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151193-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |