2151202-2

OCEAN-2.0-APPLICATOR-S-070F110FA

Enhance your production process with the OCEAN-2.0-APPLICATOR-S-070F110FA. This versatile tool is designed for precision applications, offering a choice of 30 mm (1.12") or 40 mm (1.62") stroke terminators for optimal performance. Operated via pneumatic feed, it ensures efficiency and consistency in your workflow. With ROHS compliance and a sturdy construction, this applicator is a reliable addition to any workspace. Suitable for various industries, it is a must-have for those seeking quality and precision in their operations. Elevate your productivity with the OCEAN-2.0-APPLICATOR-S-070F110FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151202-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151202-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: