2151204-1
OCEAN-2.0-APPLICATOR-S-090F145O
Elevate your production process with the cutting-edge OCEAN-2.0 Applicator. Designed for precision and efficiency, this innovative tool features a 30mm and 40mm stroke terminator for seamless operation. With a mechanical feed type, it ensures smooth and consistent application, perfect for a variety of tasks. Rest assured, this applicator is fully ROHS compliant, meeting high standards for environmental responsibility. Whether you're in the manufacturing, engineering, or maintenance industry, this tool is a must-have in your arsenal. Explore the future of production with the OCEAN-2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151204-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151204-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2018 | E-18-009225 - Product Improvement. OCEAN applicator 2151204 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266068 is being obsoleted and new versions are being added to 2151204. | Download |