2151205-1

OCEAN-2.0-APPLICATOR-S-090F145O

The OCEAN-2.0-APPLICATOR-S-090F145O, a versatile tool for precise application in various industries. This high-performance applicator features a 30mm (1.12") and 40mm (1.62") stroke terminator, ensuring efficient operation. With a mechanical feed type, it offers smooth and consistent dispensing of materials. Designed for optimal functionality, this applicator meets RoHS compliance standards, guaranteeing environmental responsibility. Perfect for connectors, tools, and other applications, it's a must-have for any professional toolkit. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-090F145O and experience enhanced precision and productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151205-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151205-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2022PCN-22-156827 - Revision Adjustment/Part clarification. Improved the terminal twisting, Adjusted the cutting timing, Terminal bend down. Updated Item 2, Crimper Spacer, P/N 45888-7, item 5, shear depressor, P/N 2119781-2 and item 19, stripper, P/N 2119533-3. This change is an improvement over the current design resulting in the optimization of the shear timing. Removed item 7, spacer, P/N 3-240641-4, updated Item 34, Terminal support, P/N 1752356-1, item 53, screws, P/N 2-2168083-5 and added item 294, terminal holder, P/N 3-1463053-5. This change is an improvement over the current design resulting in the optimization terminal bend and terminal twisting. These changes will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download
07/06/2018E-18-008658 - Product Improvement. OCEAN applicator 2151205 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266053 is being obsoleted and new versions are being added to 2151205.Download
03/31/2018E-18-003427 - Product Improvement. Snail cam, item 244 changed to 2119082-2. Snail cams changed to finer increment adjustments to more close match the required insulation crimp height. No changes to previous revisions are required. Previous revision applicators were qualified to match the manufacturers specification. Download
11/30/2017E-17-015897 - Product Improvement. OCEAN Applicator 2151205, Item 50, Hold-down Standoff, p/n 1-1752354-8. This is an improvement over the current design resulting in the optimization of the terminal bend. No change necessary to the current revision of applicator. Download
04/10/2017E-17-003506 - Product Improvement. Item 113, lubricator assembly, part number 2119955-1 was added. Terminal lubricators are added to reduce wear and reduce flash.Download
02/29/2016E-16-001740 - Product Improvement. Updated standoff to control potential bend.Download