2151205-2
OCEAN-2.0-APPLICATOR-S-090F145O
Introducing the OCEAN-2.0-APPLICATOR-S-090F145O, a versatile tool designed for precision in your assembly processes. This applicator, equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensures accurate and consistent results every time. Powered by pneumatic feed technology, it offers efficient operation for your production needs. Compliant with RoHS standards, this tool prioritizes environmental responsibility without compromising on performance. Ideal for various applications, the OCEAN-2.0-APPLICATOR-S-090F145O is a valuable addition to your toolkit, delivering quality and reliability with each use. Elevate your assembly workflow with this essential device.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151205-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151205-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/06/2018 | E-18-008658 - Product Improvement. OCEAN applicator 2151205 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266053 is being obsoleted and new versions are being added to 2151205. | Download |