2151209-2
OCEAN_2.0_APPLICATOR-S-062F062F110FA
Enhance your assembly process with the OCEAN 2.0 Applicator, a high-performance tool designed for precision and efficiency. This cutting-edge applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by pneumatic feed, it offers seamless operation for a wide range of applications. Perfect for use in the automotive, electronics, and manufacturing industries, this applicator is a must-have tool for any professional. Upgrade your workflow and experience the difference with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151209-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151209-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |