2151210-2
OCEAN_2.0_Applicator-S-090F130FA
Enhance your production process with the OCEAN 2.0 Applicator, a versatile tool designed for precision application. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit various needs. Operating on pneumatic feed, it ensures consistent and efficient performance. Compliant with RoHS standards, this applicator is not only reliable but also environmentally friendly. A must-have for any workspace, it belongs to our range of high-quality tools and connectors, facilitating seamless operations. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151210-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151210-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |