2151211-1
OCEAN-2.0-APPLICATOR-S-080F140O
Introducing the OCEAN-2.0-APPLICATOR-S-080F140O, a versatile tool for precise application tasks. This applicator features two interchangeable stroke terminators, offering options for 30mm (1.12") and 40mm (1.62") strokes. With a mechanical feed type, it ensures consistent and controlled dispensing. Designed for efficiency and ease of use, this applicator is a must-have for various applications in the manufacturing and assembly processes. Rest assured, it is fully RoHS compliant, meeting international standards for environmental responsibility. Explore the endless possibilities with this essential tool, now available in our range of products.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151211-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151211-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |