2151211-2
OCEAN-2.0-APPLICATOR-S-080F140OA
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This advanced tool features a Pneumatic feed system for seamless operation, making it suitable for a wide range of tasks. With a choice of 30mm or 40mm Stroke Terminator options, you can customize the tool to meet your specific needs. Its durable construction and RoHS compliance ensure high performance and environmental responsibility. Perfect for use in various industries, the OCEAN-2.0 Applicator is a versatile and reliable addition to any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151211-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151211-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |