2151216-2
OCEAN_2.0_APPLICATOR-S-055F055F
Unleash the power of precision with our OCEAN_2.0_APPLICATOR-S-055F055F, a top-of-the-line tool for seamless application. This cutting-edge device is designed for ultimate efficiency, featuring both 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options to suit your specific needs. With a pneumatic feed type, it ensures smooth and consistent operation, making it a must-have for any professional workspace. Rest assured, this product is fully compliant with RoHS standards, guaranteeing both performance and environmental responsibility. Explore new possibilities and elevate your workflow with our versatile applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151216-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151216-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |