2151234-2
OCEAN_2.0_APPLICATOR-S-080F250O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-080F250O. This versatile tool is designed for precise terminations, offering a choice between a 30mm (1.12") or 40mm (1.62") stroke terminator. Powered by a pneumatic feed, it ensures efficient operation while meeting RoHS compliance standards. Perfect for a range of applications, this applicator is a must-have for any production line. Elevate your workflow with its reliable performance and easy-to-use design. Upgrade to the OCEAN 2.0 APPLICATOR-S-080F250O and experience seamless terminations like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151234-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151234-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |